
TG-A2200-25-25-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-25-25-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-25-25-0.5 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,32400 | € 3,24 |
| 25 | € 0,30920 | € 7,73 |
| 50 | € 0,29820 | € 14,91 |
| 100 | € 0,28740 | € 28,74 |
| 250 | € 0,27372 | € 68,43 |
| 500 | € 0,26382 | € 131,91 |
| 1 000 | € 0,25430 | € 254,30 |
| 5 000 | € 0,23344 | € 1 167,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |
