
TG-A1660-15-15-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-15-15-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-15-15-2.0 |
Description | THERM PAD 15MMX15MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Category | Outline 15.00mm x 15.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 16.6W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,10000 | € 3,10 |
| 10 | € 2,74700 | € 27,47 |
| 25 | € 2,61720 | € 65,43 |
| 50 | € 2,52260 | € 126,13 |
| 100 | € 2,43150 | € 243,15 |
| 250 | € 2,31588 | € 578,97 |
| 500 | € 2,24344 | € 1 121,72 |
| Unit Price without VAT: | € 3,10000 |
|---|---|
| Unit Price with VAT: | € 3,75100 |

