
TG-A1250-20-20-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-20-20-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-20-20-5.0 |
Description | THERM PAD 20MMX20MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,22000 | € 4,22 |
| 10 | € 3,73600 | € 37,36 |
| 25 | € 3,55840 | € 88,96 |
| 50 | € 3,43000 | € 171,50 |
| 100 | € 3,30590 | € 330,59 |
| 250 | € 3,14872 | € 787,18 |
| 500 | € 3,10594 | € 1 552,97 |
| Unit Price without VAT: | € 4,22000 |
|---|---|
| Unit Price with VAT: | € 5,10620 |

