
FAM5-297-210-0.3-1A | |
|---|---|
DigiKey Part Number | 1168-1409-ND |
Manufacturer | |
Manufacturer Product Number | FAM5-297-210-0.3-1A |
Description | RF ABSORB SHEET 11.693"X8.268" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM5 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |