
EC-V-H264-8B-30-1080-EVXC-ZL | |
|---|---|
DigiKey Part Number | 1962-1020-ND |
Manufacturer | |
Manufacturer Product Number | EC-V-H264-8B-30-1080-EVXC-ZL |
Description | EVAL BOARD FOR EC-V-H264-8B-30 |
Customer Reference | |
Detailed Description | EC-V-H264-8B-30-1080-MXC-ZL - Video Encoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Video | |
Function | Video Encoder | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | EC-V-H264-8B-30-1080-MXC-ZL | |
Primary Attributes | HDMI 1.4a | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |