
SPM0404UD5 | |
|---|---|
DigiKey Part Number | 6017-SPM0404UD5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM0404UD5 |
Description | ULT SEN RX 10-65KHZ 1.5V/3.6V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 10kHz ~ 65kHz |
Datasheet | Datasheet |
EDA/CAD Models | SPM0404UD5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 10kHz ~ 65kHz | |
Voltage - Rated | 1.5 V ~ 3.6 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 100°C |







