
EK2400 | |
|---|---|
DigiKey Part Number | 746-1040-ND |
Manufacturer | |
Manufacturer Product Number | EK2400 |
Description | EVALUATION KIT W/INTERNET CTRL |
Customer Reference | |
Detailed Description | SNAP® Networks - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | SNAP® Networks | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |