Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFUI016GJ1AE1TO-C-QC-2A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFUI016GJ1AE1TO-C-QC-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI016GJ1AE1TO-C-QC-2A1-STD |
Description | MODUL FLASH NAND SLC 16GB MODUL |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 16GB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module | |
Base Product Number |
