SFSD8192L1BN2TO-I-N2-151-STD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 33
Unit Price: € 119,73000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: € 137,11000
Datasheet
SD_8GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD8192L1BN2TO-I-N2-151-STD

DigiKey Part Number
1052-1176-ND
Manufacturer
Manufacturer Product Number
SFSD8192L1BN2TO-I-N2-151-STD
Description
MEM CARD SDHC 8GB CLASS 10 SLC
Customer Reference
Detailed Description
Memory Card SDHC™ 8GB Class 10 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
8GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes