Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GL2AM1TO-I-6F-2A1-STD

DigiKey Part Number
1052-SFSD064GL2AM1TO-I-6F-2A1-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GL2AM1TO-I-6F-2A1-STD
Description
MEM CD SDHC SDXC 64GB 10UHS 1TLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Memory Type
SDHC™, SDXC™
Memory Size
64GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 47,44000€ 47,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 47,44000
Unit Price with VAT:€ 57,40240