
SFSD016GN1PT1TB-I-5E-07P-SW6 | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1PT1TB-I-5E-07P-SW6-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1PT1TB-I-5E-07P-SW6 |
Description | MEM CRD MICRSD 16GB 10UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 205,14000 | € 205,14 |
| 10 | € 188,83200 | € 1 888,32 |
| 25 | € 182,54160 | € 4 563,54 |
| Unit Price without VAT: | € 205,14000 |
|---|---|
| Unit Price with VAT: | € 248,21940 |
