MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFSD004GN1AM1TO-E-5E-24P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TO-E-5E-24P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TO-E-5E-24P-STD |
Description | INDUSTRIAL MICROSD CARD, S-56U, |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |


