SFSA960GQ1AA8TO-I-OC-216-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Swissbit
In Stock: 15
Unit Price: € 6 556,78000
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 960GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA960GQ1AA8TO-I-OC-216-STD

DigiKey Part Number
1052-1274-ND
Manufacturer
Manufacturer Product Number
SFSA960GQ1AA8TO-I-OC-216-STD
Description
SSD 960GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 960GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
SATA III
Current - Max
800mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.20mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.