MFR Recommended

SFSA128GM1AA4TO-I-NC-416-STD | |
|---|---|
DigiKey Part Number | 1052-1290-ND |
Manufacturer | |
Manufacturer Product Number | SFSA128GM1AA4TO-I-NC-416-STD |
Description | SSD 128GB M.2 SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 405MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 750mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 60.00mm x 22.00mm x 3.30mm | |
Base Product Number |
