New at DigiKey
Memory Card CompactFlash® 64GB Class 10 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF064GH1AF4TO-I-QT-537-STD

DigiKey Part Number
1052-SFCF064GH1AF4TO-I-QT-537-STD-ND
Manufacturer
Manufacturer Product Number
SFCF064GH1AF4TO-I-QT-537-STD
Description
MEM CARD COMPACTFLASH 64GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 64GB Class 10 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
64GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2 235,75000€ 2 235,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2 235,75000
Unit Price with VAT:€ 2 705,25750