MFR Recommended
MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | CFast | |
Memory Size | 60GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

