
XC53M4-20.000-F18LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC53M4-20.000-F18LJDTKTR-ND - Tape & Reel (TR) 4309-XC53M4-20.000-F18LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53M4-20.000-F18LJDTK |
Description | CRYSTAL 20MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26942 | € 269,42 |
| 3 000 | € 0,25072 | € 752,16 |
| 6 000 | € 0,24477 | € 1 468,62 |
| 9 000 | € 0,23457 | € 2 111,13 |
| 12 000 | € 0,21927 | € 2 631,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 100 | € 0,30260 | € 30,26 |
| 200 | € 0,28725 | € 57,45 |
| 500 | € 0,27792 | € 138,96 |
| 1 000 | € 0,26942 | € 269,42 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |