
XC53M4-14.7456-F18KJDTK | |
|---|---|
DigiKey Part Number | 4309-XC53M4-14.7456-F18KJDTKTR-ND - Tape & Reel (TR) 4309-XC53M4-14.7456-F18KJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53M4-14.7456-F18KJDTK |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23045 | € 230,45 |
| 3 000 | € 0,19533 | € 585,99 |
| 6 000 | € 0,18933 | € 1 135,98 |
| 9 000 | € 0,18676 | € 1 680,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 100 | € 0,30160 | € 30,16 |
| 500 | € 0,25786 | € 128,93 |
| 1 000 | € 0,23045 | € 230,45 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |