
XC32M4-25.000-F20JJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-25.000-F20JJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-25.000-F20JJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-25.000-F20JJDTK |
Description | CRYSTAL 25MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10966 | € 328,98 |
| 6 000 | € 0,10366 | € 621,96 |
| 9 000 | € 0,10109 | € 909,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 100 | € 0,15930 | € 15,93 |
| 500 | € 0,14222 | € 71,11 |
| 1 000 | € 0,12765 | € 127,65 |
| 3 000 | € 0,10966 | € 328,98 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |