
XC32M4-25.000-F12NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-25.000-F12NJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-25.000-F12NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-25.000-F12NJDTK |
Description | CRYSTAL 25MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09434 | € 283,02 |
| 6 000 | € 0,09264 | € 555,84 |
| 9 000 | € 0,08669 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 100 | € 0,11810 | € 11,81 |
| 500 | € 0,10878 | € 54,39 |
| 1 000 | € 0,10284 | € 102,84 |
| 3 000 | € 0,09434 | € 283,02 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |