
XC32M4-24.000-F09NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-24.000-F09NJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-24.000-F09NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-24.000-F09NJDTK |
Description | CRYSTAL 24MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11016 | € 330,48 |
| 6 000 | € 0,10413 | € 624,78 |
| 9 000 | € 0,10155 | € 913,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 100 | € 0,13680 | € 13,68 |
| 500 | € 0,12736 | € 63,68 |
| 1 000 | € 0,11790 | € 117,90 |
| 3 000 | € 0,11016 | € 330,48 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |