
XC32M4-12.000-F08LJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-12.000-F08LJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-12.000-F08LJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-12.000-F08LJDTK |
Description | CRYSTAL 12MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10964 | € 328,92 |
| 6 000 | € 0,10284 | € 617,04 |
| 9 000 | € 0,10029 | € 902,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 100 | € 0,17760 | € 17,76 |
| 500 | € 0,16064 | € 80,32 |
| 1 000 | € 0,15128 | € 151,28 |
| 3 000 | € 0,10964 | € 328,92 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |