
XC21M4-16.000-F10NLDTK | |
|---|---|
DigiKey Part Number | 4309-XC21M4-16.000-F10NLDTKTR-ND - Tape & Reel (TR) 4309-XC21M4-16.000-F10NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC21M4-16.000-F10NLDTK |
Description | CRYSTAL 16MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09938 | € 298,14 |
| 6 000 | € 0,09338 | € 560,28 |
| 9 000 | € 0,08738 | € 786,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 100 | € 0,14220 | € 14,22 |
| 500 | € 0,12680 | € 63,40 |
| 1 000 | € 0,10623 | € 106,23 |
| 3 000 | € 0,09938 | € 298,14 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |