
SF33M6-1700.000-F30IL03AK | |
|---|---|
DigiKey Part Number | 4309-SF33M6-1700.000-F30IL03AKTR-ND - Tape & Reel (TR) 4309-SF33M6-1700.000-F30IL03AKCS-ND |
Manufacturer | |
Manufacturer Product Number | SF33M6-1700.000-F30IL03AK |
Description | FILTER SAW 1.7GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.7GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 3dB 30MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency - Center | 1.7GHz | |
Bandwidth | 30MHz | |
Insertion Loss | 3dB | |
Applications | 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,03100 | € 1 031,00 |
| 3 000 | € 1,01465 | € 3 043,95 |
| 6 000 | € 0,99658 | € 5 979,48 |
| 9 000 | € 0,98022 | € 8 821,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 100 | € 1,13690 | € 113,69 |
| 500 | € 1,10846 | € 554,23 |
| 1 000 | € 1,03100 | € 1 031,00 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |