
SF33M6-1176.600-F20IL1.7AK | |
|---|---|
DigiKey Part Number | 4309-SF33M6-1176.600-F20IL1.7AKTR-ND - Tape & Reel (TR) 4309-SF33M6-1176.600-F20IL1.7AKCS-ND |
Manufacturer | |
Manufacturer Product Number | SF33M6-1176.600-F20IL1.7AK |
Description | SAW Filter SMD3.0x3.0x0.9,1176.6 |
Customer Reference | |
Detailed Description | 1.176GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 1.7dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.7dB |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Applications 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Strip | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.035" (0.90mm) |
Frequency - Center 1.176GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 20MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64167 | € 641,67 |
| 3 000 | € 0,63573 | € 1 907,19 |
| 6 000 | € 0,62808 | € 3 768,48 |
| 9 000 | € 0,61788 | € 5 560,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 50 | € 0,72080 | € 36,04 |
| 100 | € 0,70460 | € 70,46 |
| 500 | € 0,67568 | € 337,84 |
| 1 000 | € 0,64167 | € 641,67 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,89540 |







