
SF11S5-1573.000-F66IL2.8AK | |
|---|---|
DigiKey Part Number | 4309-SF11S5-1573.000-F66IL2.8AKTR-ND - Tape & Reel (TR) 4309-SF11S5-1573.000-F66IL2.8AK-ND |
Manufacturer | |
Manufacturer Product Number | SF11S5-1573.000-F66IL2.8AK |
Description | FILTER SAW 1.573GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.573GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 2.8dB 66MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Frequency - Center | 1.573GHz | |
Bandwidth | 66MHz | |
Insertion Loss | 2.8dB | |
Applications | 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16265 | € 162,65 |
| 3 000 | € 0,15233 | € 456,99 |
| 6 000 | € 0,14458 | € 867,48 |
| 9 000 | € 0,13597 | € 1 223,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 100 | € 0,20310 | € 20,31 |
| 500 | € 0,17900 | € 89,50 |
| 1 000 | € 0,16265 | € 162,65 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |
