New at DigiKey
1.27875GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 2dB 55MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF11S5-1278.750-F55IL02AK

DigiKey Part Number
4309-SF11S5-1278.750-F55IL02AKTR-ND - Tape & Reel (TR)
4309-SF11S5-1278.750-F55IL02AKCS-ND
Manufacturer
Manufacturer Product Number
SF11S5-1278.750-F55IL02AK
Description
SAW Filter SMD 1.4x1.1,1278.75MH
Customer Reference
Detailed Description
1.27875GHz Frequency 5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices RF SAW Filter (Surface Acoustic Wave) 2dB 55MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
2dB
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Applications
5G, Artificial Intelligence, Augmented Reality, Autonomous Vehicles, Internet of Things (IoT), Smart Home Devices
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Strip
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.024" (0.60mm)
Frequency - Center
1.27875GHz
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Bandwidth
55MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 193
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,13920€ 2 139,20
3 000€ 2,11455€ 6 343,65
6 000€ 2,09670€ 12 580,20
9 000€ 2,03551€ 18 319,59
12 000€ 2,02956€ 24 354,72
Strip
QuantityUnit PriceExt Price
1€ 2,28000€ 2,28
50€ 2,26320€ 113,16
100€ 2,24880€ 224,88
500€ 2,17234€ 1 086,17
1 000€ 2,13920€ 2 139,20
Unit Price without VAT:€ 2,28000
Unit Price with VAT:€ 2,75880