100 MHz OCXO Sine Wave Oscillator 12V Enable/Disable 5-DIP Module, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCSMA-100.000-12ADPVEK

DigiKey Part Number
4309-OCSMA-100.000-12ADPVEK-ND - Tape & Reel (TR)
3409-OCSMA-100.000-12ADPVEK-CS-ND
Manufacturer
Manufacturer Product Number
OCSMA-100.000-12ADPVEK
Description
OCXO 50X50X20, SINE WAVE,100MHZ
Customer Reference
Detailed Description
100 MHz OCXO Sine Wave Oscillator 12V Enable/Disable 5-DIP Module, 5 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±100ppb
Operating Temperature
-40°C ~ 70°C
Current - Supply (Max)
-
Mounting Type
Through Hole
Package / Case
5-DIP Module, 5 Leads
Size / Dimension
1.968" L x 1.968" W (50.00mm x 50.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 457,50000€ 457,50
10€ 452,27400€ 4 522,74
25€ 418,15440€ 10 453,86
50€ 418,05960€ 20 902,98
100€ 417,86950€ 41 786,95
Strip
QuantityUnit PriceExt Price
1€ 654,32000€ 654,32
10€ 538,10500€ 5 381,05
25€ 499,67560€ 12 491,89
Unit Price without VAT:€ 457,50000
Unit Price with VAT:€ 553,57500