
HCCD1-455.000-CDBM49K | |
|---|---|
DigiKey Part Number | 4309-HCCD1-455.000-CDBM49KTR-ND - Tape & Reel (TR) 4309-HCCD1-455.000-CDBM49KCS-ND |
Manufacturer | |
Manufacturer Product Number | HCCD1-455.000-CDBM49K |
Description | Ceramic Diseriminator 6.3x6.0x3. |
Customer Reference | |
Detailed Description | 455 kHz Ceramic Resonator Built in Capacitor ±0.3% -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±4kHz |
Manufacturer Suzhou Hangjing Elec&Tech Co.,Ltd | Features Built in Capacitor |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) Strip | Mounting Type Through Hole |
Part Status Active | Package / Case 3-SMD, No Lead |
Type Ceramic | Size / Dimension 0.276" L x 0.248" W (7.00mm x 6.30mm) |
Frequency 455 kHz | Height 0.118" (3.00mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,12017 | € 1 120,17 |
| 3 000 | € 1,11167 | € 3 335,01 |
| 6 000 | € 1,10062 | € 6 603,72 |
| 9 000 | € 1,09467 | € 9 852,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 50 | € 1,40740 | € 70,37 |
| 100 | € 1,33860 | € 133,86 |
| 500 | € 1,24596 | € 622,98 |
| 1 000 | € 1,12017 | € 1 120,17 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |
