
CO32D6-200.000-33KDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO32D6-200.000-33KDTSTKTR-ND - Tape & Reel (TR) 4309-CO32D6-200.000-33KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32D6-200.000-33KDTSTK |
Description | OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 6 000 | € 2,71116 | € 16 266,96 |
| 9 000 | € 2,70079 | € 24 307,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,95000 | € 2,95 |
| 100 | € 2,89770 | € 289,77 |
| 500 | € 2,81912 | € 1 409,56 |
| 1 000 | € 2,73447 | € 2 734,47 |
| 3 000 | € 2,72756 | € 8 182,68 |
| Unit Price without VAT: | € 2,73000 |
|---|---|
| Unit Price with VAT: | € 3,30330 |