10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9175S-10.000N33DT1JK

DigiKey Part Number
4309-9175S-10.000N33DT1JKTR-ND - Tape & Reel (TR)
4309-9175S-10.000N33DT1JKCS-ND
Manufacturer
Manufacturer Product Number
9175S-10.000N33DT1JK
Description
VCTCXO,7050,clipped sine wave,10
Customer Reference
Detailed Description
10 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Clipped Sine Wave
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±1ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113 640
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,32914€ 3 329,14
3 000€ 3,26574€ 9 797,22
6 000€ 3,26231€ 19 573,86
9 000€ 3,25803€ 29 322,27
Strip
QuantityUnit PriceExt Price
1€ 3,87000€ 3,87
100€ 3,44820€ 344,82
500€ 3,41480€ 1 707,40
1 000€ 3,32914€ 3 329,14
Unit Price without VAT:€ 3,87000
Unit Price with VAT:€ 4,68270