
5797H-40.000L33DTNK | |
|---|---|
DigiKey Part Number | 4309-5797H-40.000L33DTNK-ND |
Manufacturer | |
Manufacturer Product Number | 5797H-40.000L33DTNK |
Description | OCXO 9.7*7.5mm 40MHz HCMOS 3.3V |
Customer Reference | |
Detailed Description | 40 MHz OCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 101,65000 | € 101,65 |
| 10 | € 90,37400 | € 903,74 |
| 50 | € 87,98000 | € 4 399,00 |
| 100 | € 84,53160 | € 8 453,16 |
| 150 | € 82,23633 | € 12 335,45 |
| 200 | € 82,09090 | € 16 418,18 |
| 500 | € 82,01174 | € 41 005,87 |
| 1 000 | € 81,91965 | € 81 919,65 |
| 3 000 | € 81,75614 | € 245 268,42 |
| Unit Price without VAT: | € 101,65000 |
|---|---|
| Unit Price with VAT: | € 122,99650 |

