
5225S5-10.000Z50DTNOK | |
|---|---|
DigiKey Part Number | 4309-5225S5-10.000Z50DTNOK-ND |
Manufacturer | |
Manufacturer Product Number | 5225S5-10.000Z50DTNOK |
Description | OCXO,25x25,5P,10MHz,sine wave,5V |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 5V Enable/Disable 5-DIP Module |
Datasheet | Datasheet |
Category | Function Enable/Disable |
Mfr | Output Sine Wave |
Series | Voltage - Supply 5V |
Packaging Tray | Frequency Stability ±1ppb |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 5-DIP Module |
Frequency | Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 128,03000 | € 128,03 |
| 10 | € 126,33500 | € 1 263,35 |
| 50 | € 124,76720 | € 6 238,36 |
| 100 | € 122,91760 | € 12 291,76 |
| 500 | € 121,10482 | € 60 552,41 |
| Unit Price without VAT: | € 128,03000 |
|---|---|
| Unit Price with VAT: | € 154,91630 |
