
3131M-32768DT06LLK | |
|---|---|
DigiKey Part Number | 4309-3131M-32768DT06LLKTR-ND - Tape & Reel (TR) 4309-3131M-32768DT06LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3131M-32768DT06LLK |
Description | TUNING FORK,3215, 32.768KHZ,6PF, |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46150 | € 1 384,50 |
| 6 000 | € 0,45470 | € 2 728,20 |
| 9 000 | € 0,44705 | € 4 023,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 100 | € 0,49970 | € 49,97 |
| 500 | € 0,48104 | € 240,52 |
| 1 000 | € 0,47169 | € 471,69 |
| 3 000 | € 0,46150 | € 1 384,50 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |









