
3131M-32.768DWTLNNK | |
|---|---|
DigiKey Part Number | 4309-3131M-32.768DWTLNNKTR-ND - Tape & Reel (TR) 4309-3131M-32.768DWTLNNKTRCS-ND |
Manufacturer | |
Manufacturer Product Number | 3131M-32.768DWTLNNK |
Description | 3215,2P,32.768kHz,12.5pF,+/-10pp |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13425 | € 402,75 |
| 6 000 | € 0,12737 | € 764,22 |
| 9 000 | € 0,12134 | € 1 092,06 |
| 12 000 | € 0,11962 | € 1 435,44 |
| 15 000 | € 0,11360 | € 1 704,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 100 | € 0,16950 | € 16,95 |
| 500 | € 0,15404 | € 77,02 |
| 1 000 | € 0,14458 | € 144,58 |
| 3 000 | € 0,13425 | € 402,75 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
