
1553C6-156.250G33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553C6-156.250G33DTSTKTR-ND - Tape & Reel (TR) 4309-1553C6-156.250G33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553C6-156.250G33DTSTK |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,49327 | € 1 493,27 |
| 3 000 | € 1,40913 | € 4 227,39 |
| 6 000 | € 1,40574 | € 8 434,44 |
| 9 000 | € 1,40318 | € 12 628,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,00000 | € 2,00 |
| 100 | € 1,72440 | € 172,44 |
| 500 | € 1,57912 | € 789,56 |
| 1 000 | € 1,49327 | € 1 493,27 |
| Unit Price without VAT: | € 2,00000 |
|---|---|
| Unit Price with VAT: | € 2,42000 |