
1553C-156.250G33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1553C-156.250G33DTSTKTR-ND - Tape & Reel (TR) 4309-1553C-156.250G33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553C-156.250G33DTSTK |
Description | XTAL OSC XO 156.25MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,91346 | € 2 913,46 |
| 3 000 | € 2,90581 | € 8 717,43 |
| 6 000 | € 2,89646 | € 17 378,76 |
| 9 000 | € 2,87946 | € 25 915,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 100 | € 2,93730 | € 293,73 |
| 500 | € 2,92876 | € 1 464,38 |
| 1 000 | € 2,91346 | € 2 913,46 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,59370 |