
0175M2-6.000F20DTLLK | |
|---|---|
DigiKey Part Number | 4309-0175M2-6.000F20DTLLKTR-ND - Tape & Reel (TR) 4309-0175M2-6.000F20DTLLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M2-6.000F20DTLLK |
Description | 7050,2pin,6MHZ,20pf,+/-20ppm,-40 |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 20pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 2-SMD (7x5) |
Frequency Stability ±20ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52269 | € 522,69 |
| 3 000 | € 0,51079 | € 1 532,37 |
| 6 000 | € 0,50059 | € 3 003,54 |
| 9 000 | € 0,48699 | € 4 382,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 100 | € 0,55750 | € 55,75 |
| 500 | € 0,54224 | € 271,12 |
| 1 000 | € 0,52269 | € 522,69 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |




