24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0132M424000F09DTNJK

DigiKey Part Number
4309-0132M424000F09DTNJKTR-ND - Tape & Reel (TR)
4309-0132M424000F09DTNJKCS-ND
Manufacturer
Manufacturer Product Number
0132M424000F09DTNJK
Description
CRYSTAL 322524MHZ 9PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11016€ 330,48
6 000€ 0,10499€ 629,94
9 000€ 0,10069€ 906,21
Strip
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
100€ 0,13680€ 13,68
500€ 0,12736€ 63,68
1 000€ 0,11790€ 117,90
3 000€ 0,11016€ 330,48
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360