
0132M4-24.000F10DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-24.000F10DTNJK-ND - Tape & Reel (TR) 4309-0132M4-24.000F10DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-24.000F10DTNJK |
Description | CRYSTAL 24MHz 10PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06768 | € 203,04 |
| 6 000 | € 0,06083 | € 364,98 |
| 9 000 | € 0,05740 | € 516,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 100 | € 0,09340 | € 9,34 |
| 500 | € 0,08652 | € 43,26 |
| 1 000 | € 0,07539 | € 75,39 |
| 3 000 | € 0,06768 | € 203,04 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |