New at DigiKey
12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0132M4-12.000F20HPNNK

DigiKey Part Number
4309-0132M4-12.000F20HPNNKTR-ND - Tape & Reel (TR)
4309-0132M4-12.000F20HPNNKTRCS-ND
Manufacturer
Manufacturer Product Number
0132M4-12.000F20HPNNK
Description
3225,4P,12MHz,20pF,+/-10ppm,-20~
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58 169
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10369€ 311,07
6 000€ 0,09944€ 596,64
9 000€ 0,09434€ 849,06
12 000€ 0,09179€ 1 101,48
15 000€ 0,08244€ 1 236,60
Strip
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
100€ 0,12070€ 12,07
500€ 0,11644€ 58,22
1 000€ 0,10879€ 108,79
3 000€ 0,10369€ 311,07
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730