
RR1220P-162-D | |
|---|---|
DigiKey Part Number | RR12P1.6KDTR-ND - Tape & Reel (TR) RR12P1.6KDCT-ND - Cut Tape (CT) RR12P1.6KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-162-D |
Description | RES SMD 1.6K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-162-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02460 | € 1,23 |
| 100 | € 0,02330 | € 2,33 |
| 250 | € 0,02160 | € 5,40 |
| 500 | € 0,02042 | € 10,21 |
| 1 000 | € 0,01931 | € 19,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01859 | € 92,95 |
| 10 000 | € 0,01773 | € 177,30 |
| 15 000 | € 0,01727 | € 259,05 |
| 25 000 | € 0,01673 | € 418,25 |
| 35 000 | € 0,01641 | € 574,35 |
| 50 000 | € 0,01608 | € 804,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |