
RR0816P-162-D | |
|---|---|
DigiKey Part Number | RR08P1.6KDTR-ND - Tape & Reel (TR) RR08P1.6KDCT-ND - Cut Tape (CT) RR08P1.6KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-162-D |
Description | RES SMD 1.6K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-162-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,02000 | € 1,00 |
| 100 | € 0,01890 | € 1,89 |
| 250 | € 0,01752 | € 4,38 |
| 500 | € 0,01656 | € 8,28 |
| 1 000 | € 0,01565 | € 15,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01505 | € 75,25 |
| 10 000 | € 0,01434 | € 143,40 |
| 15 000 | € 0,01397 | € 209,55 |
| 25 000 | € 0,01352 | € 338,00 |
| 35 000 | € 0,01325 | € 463,75 |
| 50 000 | € 0,01299 | € 649,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |