300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGV3216P-3003-B-T1

DigiKey Part Number
408-RGV3216P-3003-B-T1TR-ND - Tape & Reel (TR)
408-RGV3216P-3003-B-T1CT-ND - Cut Tape (CT)
408-RGV3216P-3003-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGV3216P-3003-B-T1
Description
RES 300K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGV3216P-3003-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,26800€ 2,68
25€ 0,24920€ 6,23
50€ 0,23520€ 11,76
100€ 0,22230€ 22,23
250€ 0,20688€ 51,72
500€ 0,19640€ 98,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,20295€ 202,95
2 000€ 0,19374€ 387,48
3 000€ 0,18882€ 566,46
5 000€ 0,18309€ 915,45
7 000€ 0,17960€ 1 257,20
10 000€ 0,17612€ 1 761,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930