
RG3216P-2003-B-T1 | |
|---|---|
DigiKey Part Number | RG32P200KBTR-ND - Tape & Reel (TR) RG32P200KBCT-ND - Cut Tape (CT) RG32P200KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2003-B-T1 |
Description | RES SMD 200K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2003-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17900 | € 1,79 |
| 25 | € 0,16640 | € 4,16 |
| 50 | € 0,15720 | € 7,86 |
| 100 | € 0,14850 | € 14,85 |
| 250 | € 0,13804 | € 34,51 |
| 500 | € 0,13092 | € 65,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13512 | € 135,12 |
| 2 000 | € 0,12880 | € 257,60 |
| 3 000 | € 0,12543 | € 376,29 |
| 5 000 | € 0,12148 | € 607,40 |
| 7 000 | € 0,11908 | € 833,56 |
| 10 000 | € 0,11668 | € 1 166,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |