
RG3216P-1003-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-1003-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-1003-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-1003-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-1003-B-T5 |
Description | RES SMD 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-1003-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,17000 | € 1,70 |
| 25 | € 0,15760 | € 3,94 |
| 50 | € 0,14880 | € 7,44 |
| 100 | € 0,14050 | € 14,05 |
| 250 | € 0,13064 | € 32,66 |
| 500 | € 0,12386 | € 61,93 |
| 1 000 | € 0,11773 | € 117,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11324 | € 566,20 |
| 10 000 | € 0,10875 | € 1 087,50 |
| 15 000 | € 0,10637 | € 1 595,55 |
| 25 000 | € 0,10363 | € 2 590,75 |
| 35 000 | € 0,10196 | € 3 568,60 |
| 50 000 | € 0,10030 | € 5 015,00 |
| 60 000 | € 0,09950 | € 5 970,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |