


RG2012V-152-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG2012V-152-P-T1TR-ND - Tape & Reel (TR) 408-RG2012V-152-P-T1CT-ND - Cut Tape (CT) 408-RG2012V-152-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012V-152-P-T1 |
Description | RES SMD 1.5K OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012V-152-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 10 | € 1,53700 | € 15,37 |
| 25 | € 1,42640 | € 35,66 |
| 50 | € 1,35040 | € 67,52 |
| 100 | € 1,28110 | € 128,11 |
| 250 | € 1,19960 | € 299,90 |
| 500 | € 1,14526 | € 572,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,19090 | € 1 190,90 |
| 2 000 | € 1,14444 | € 2 288,88 |
| 3 000 | € 1,11987 | € 3 359,61 |
| 5 000 | € 1,09149 | € 5 457,45 |
| 7 000 | € 1,07426 | € 7 519,82 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,23850 |