10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608Q-100-D-T5

DigiKey Part Number
408-RG1608Q-100-D-T5TR-ND - Tape & Reel (TR)
408-RG1608Q-100-D-T5CT-ND - Cut Tape (CT)
408-RG1608Q-100-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608Q-100-D-T5
Description
RES SMD 10 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608Q-100-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04800€ 0,48
25€ 0,04520€ 1,13
50€ 0,04280€ 2,14
100€ 0,04050€ 4,05
250€ 0,03752€ 9,38
500€ 0,03550€ 17,75
1 000€ 0,03362€ 33,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03249€ 162,45
10 000€ 0,03105€ 310,50
15 000€ 0,03028€ 454,20
25 000€ 0,02939€ 734,75
35 000€ 0,02884€ 1 009,40
50 000€ 0,02830€ 1 415,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680