
KRL3216-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1985-ND |
Manufacturer | |
Manufacturer Product Number | KRL3216-KIT-FILE |
Description | RES KIT 0.001-0.62 1.5W 1120PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Metal Foil Resistor Kit 0.001 ~ 0.62 Ohm ±1%, ±2%, ±5% 1.5W Surface Mount 1120 Pieces (28 Values - 40 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1.5W |
Manufacturer Susumu | Tolerance ±1%, ±2%, ±5% |
Series | Features Automotive AEC-Q200, Current Sense |
Packaging Book | Quantity 1120 Pieces (28 Values - 40 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Metal Foil | Packages Included Wide 1206 (3216 Metric), 0612 |
Resistance (Ohms) 0.001 ~ 0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,24000 | € 76,24 |
| 10 | € 66,21200 | € 662,12 |
| Unit Price without VAT: | € 76,24000 |
|---|---|
| Unit Price with VAT: | € 92,25040 |
