750 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-7500-B-T1

DigiKey Part Number
408-HRG3216P-7500-B-T1TR-ND - Tape & Reel (TR)
408-HRG3216P-7500-B-T1CT-ND - Cut Tape (CT)
408-HRG3216P-7500-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-7500-B-T1
Description
RES SMD 750 OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-7500-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHP01206E7500BST5Vishay Dale Thin Film191PHP750ACT-ND€ 2,28000Similar
In-Stock: 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,62900€ 6,29
25€ 0,58320€ 14,58
50€ 0,55140€ 27,57
100€ 0,52210€ 52,21
250€ 0,48712€ 121,78
500€ 0,46364€ 231,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,48052€ 480,52
2 000€ 0,46016€ 920,32
3 000€ 0,44935€ 1 348,05
5 000€ 0,43682€ 2 184,10
7 000€ 0,42919€ 3 004,33
10 000€ 0,42162€ 4 216,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,91960